Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1359613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2596
Your Part Number
4 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $465.770 |
| 50+ | $450.260 |
| 100+ | $425.590 |
| 250+ | $401.890 |
| 500+ | $388.950 |
| 1000+ | $381.170 |
| 5000+ | $373.390 |
Price for:Each
Minimum: 10
Multiple: 10
$4,657.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1359613Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2596
Power Supply ApplicationsIndustrial & Laboratory Equipment
No. of Outlets2Outlets
Capacity (VA / W)-
Input Voltage AC Max240V
Output Voltage24V
Backup Time - Full Load-
Product Range-
Length132mm
Width68mm
Height135mm
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial & Laboratory Equipment
Capacity (VA / W)
-
Output Voltage
24V
Product Range
-
Width
68mm
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
No. of Outlets
2Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
132mm
Height
135mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
