Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1417372Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2687
Product RangeHC-M-02 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 5+ | $9.590 |
| 10+ | $8.890 |
| 25+ | $8.290 |
| 50+ | $7.890 |
| 100+ | $7.410 |
| 250+ | $7.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1417372Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2687
Product RangeHC-M-02 Series
Product RangeHC-M-02 Series
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-M-02 Series
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
