Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1453899Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK0863
Product RangeCLIPLINE XTTB Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.990 |
| 50+ | $3.790 |
| 100+ | $3.580 |
| 250+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1453899Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK0863
Product RangeCLIPLINE XTTB Series
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush-X
Rated Current22A
Rated Voltage800V
No. of Levels2
Product RangeCLIPLINE XTTB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push-X
Rated Voltage
800V
Product Range
CLIPLINE XTTB Series
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
