Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1480226Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2740
Product RangePLC-INTERFACE Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $70.200 |
| 50+ | $68.800 |
| 100+ | $67.390 |
| 250+ | $65.990 |
| 500+ | $64.580 |
Price for:Each
Minimum: 10
Multiple: 10
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1480226Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2740
Product RangePLC-INTERFACE Series
Coil Voltage24VDC
Contact ConfigurationDPDT-CO
Product RangePLC-INTERFACE Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsScrew
Contact Voltage AC Nom150V
Contact Voltage DC Nom150V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Contact Current
4A
Contact Voltage AC Nom
150V
Contact Material
Silver Nickel
IP Rating
IP20, IP54
Contact Configuration
DPDT-CO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
150V
IP Rating
IP20, IP54
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
