Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1572443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM2966
Product RangeSAC Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.910 |
| 10+ | $45.530 |
| 25+ | $43.030 |
| 50+ | $40.730 |
| 100+ | $38.220 |
| 250+ | $36.760 |
Price for:Each
Minimum: 1
Multiple: 1
$49.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1572443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM2966
Product RangeSAC Series
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M8 Plug
Convert To Splitter2 x 4 Position M8 Receptacle
Adapter Body Color-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeSAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M8 Plug
Adapter Body Color
-
Product Range
SAC Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
