Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1663569Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM5584
Product RangeHC-M-03-PN
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.650 |
| 10+ | $18.780 |
| 25+ | $17.710 |
| 50+ | $16.730 |
| 100+ | $15.670 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$20.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1663569Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM5584
Product RangeHC-M-03-PN
Product RangeHC-M-03-PN
Contact GenderSocket
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-M-03-PN
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
