Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1778719Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1698
Product RangeCOMBICON PTSM
Your Part Number
530 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 50+ | $3.890 |
| 100+ | $3.650 |
| 250+ | $3.370 |
| 500+ | $3.080 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1778719Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1698
Product RangeCOMBICON PTSM
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Positions
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product RangeCOMBICON PTSM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
160V
Product Range
COMBICON PTSM
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
