Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No201362Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6846
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 5+ | $26.250 |
| 10+ | $24.200 |
| 25+ | $21.950 |
| 50+ | $20.100 |
| 100+ | $17.250 |
| 250+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No201362Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6846
Accessory TypeInsertion Bridge
For Use WithTerminal Blocks
No. of Positions2Positions
Pitch Spacing25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insertion Bridge
No. of Positions
2Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 201362
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
