
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,160.850 |
| 10+ | $1,118.860 |
| 50+ | $1,061.860 |
| 100+ | $983.870 |
| 250+ | $914.880 |
| 500+ | $875.890 |
| 1000+ | $821.890 |
Product Information
Alternatives for 2320254
1 Product Found
Product Overview
QUINT-UPS/ 24DC/24DC/ 5/1.3AH uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting. It has integrated energy storage are particularly space-saving, UPS modules and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. It is easy handling automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface. Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. Device suitable for universal use comprehensive license package and extensive parameterization and diagnostics options. Approved by UL/C-UL Recognized UL 60950-1, UL Listed UL 508.
- Input voltage is 24VDC, efficiency is >97.1% (Mains operation, with charged energy storage), 97.31%
- Nominal output voltage is 24VDC, output power is 120W
- Nominal output current is 5A (0°C to 40°C)
- Fast tripping of standard circuit breakers with SFB technology
- Degree of protection is IP20
- Screw input and output connection
- Metal (AlMg3) housing material
- Ambient temperature range from -20°C to 40°C(storage/transport)
- Dimension is (W x H x D) 3.464 x 5.433 x 4.921inch
Technical Specifications
ITE
-
DIN Rail
Lead (04-Feb-2026)
24V
24VDC
QUINT UPS Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
