Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AK5299 |
| Product Range | IB IL |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.170 |
| 5+ | $129.690 |
| 10+ | $121.830 |
| 25+ | $113.480 |
Price for:Each
Minimum: 1
Multiple: 1
$133.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2700173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AK5299 |
| Product Range | IB IL |
| No. of Digital Inputs | 8 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | IB IL |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Digital Inputs | 8 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | Lead (04-Feb-2026) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | IB IL |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
