Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2702767Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,626.760 |
| 50+ | $1,519.760 |
| 100+ | $1,437.850 |
| 250+ | $1,384.180 |
| 500+ | $1,290.690 |
| 1000+ | $1,213.970 |
| 5000+ | $1,198.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,626.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702767Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM0291
No. of Ethernet Ports2Ports
No. of Serial Communication Ports12 Port
Network Speeds10Mbps, 100Mbps
Gateway Server MountingDIN Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
No. of Serial Communication Ports
12 Port
Port Types
RJ45 x 2, RS-232 x 4, RS-422 x 4, RS-485 x 4
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
