Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2861292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6116
Product RangeIB IL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $356.900 |
| 5+ | $346.660 |
| 10+ | $346.540 |
Price for:Each
Minimum: 1
Multiple: 1
$356.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK6116
Product RangeIB IL
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs16
Product RangeIB IL
SVHCLead (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
SVHC
Lead (04-Feb-2026)
Supply Voltage
24VDC
Product Range
IB IL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
