Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866462Copy
Newark Part No.74T0138
Product RangeTRIO POWER Series
Also Known As2866462, GTIN UPC EAN: 4046356128544
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $409.530 |
| 10+ | $394.570 |
| 50+ | $376.170 |
| 100+ | $348.560 |
| 250+ | $325.560 |
| 500+ | $310.590 |
| 1000+ | $294.500 |
Price for:Each
Minimum: 1
Multiple: 1
$409.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866462Copy
Newark Part No.74T0138
Product RangeTRIO POWER Series
Also Known As2866462, GTIN UPC EAN: 4046356128544
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320VAC
Input Voltage AC Max575VAC
Input Voltage VAC320V AC to 575V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTRIO POWER Series
SVHCLead (04-Feb-2026)
Product Overview
The TRIO-PS/3AC/24DC/5 is a 60W 24V 2.5A TRIO POWER Supply Unit with standard functionality, particularly suited to standard machine production, 3-phase versions up to 960W, the robust metal housing, the high electric strength and the wide temperature range ensure a high level of power supply reliability. This power supply is ideal for horizontal DIN rail NS 35, EN 60715 mounting position.
- Rugged design with metal housing
- Compensation of voltage drops by means of output voltage that can be adjusted on front
- Screw connection
- DC OK LED green status display
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
575VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320VAC
Input Voltage VAC
320V AC to 575V AC
Product Range
TRIO POWER Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
