Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2891081Copy
Newark Part No.33AK6710
Product RangeSFP
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.000 |
| 10+ | $198.250 |
| 25+ | $186.480 |
| 50+ | $180.590 |
| 100+ | $174.700 |
Price for:Each
Minimum: 1
Multiple: 1
$212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891081Copy
Newark Part No.33AK6710
Product RangeSFP
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max100Mbps
Product RangeSFP
SVHCLead (04-Feb-2026)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
100Mbps
SVHC
Lead (04-Feb-2026)
Supply Voltage
3.3V
Product Range
SFP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
