Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6897
Product RangeRadioline Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $483.150 |
| 5+ | $469.370 |
| 10+ | $447.240 |
Price for:Each
Minimum: 1
Multiple: 1
$483.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902811Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6897
Product RangeRadioline Series
IP / NEMA RatingIP20
Supply Voltage30.5VDC
No. of Digital Outputs8
Product RangeRadioline Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
8
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
30.5VDC
Product Range
Radioline Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
