Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902832Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AH9577
Product RangeMCR Technology MINI Analog
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $325.610 |
| 3+ | $293.370 |
| 5+ | $265.970 |
| 10+ | $249.860 |
Price for:Each
Minimum: 1
Multiple: 1
$325.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902832Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AH9577
Product RangeMCR Technology MINI Analog
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMCR Technology MINI Analog
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MCR Technology MINI Analog
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
