Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2981062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5832
Product RangePSRclassic Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $238.440 |
| 50+ | $233.670 |
| 100+ | $228.900 |
| 250+ | $224.130 |
| 500+ | $219.360 |
| 1000+ | $214.600 |
| 5000+ | $209.830 |
Price for:Each
Minimum: 10
Multiple: 10
$2,384.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK5832
Product RangePSRclassic Series
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
