Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3012300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM1424
Product RangeCLIPLINE COMBI PT
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 5+ | $11.310 |
| 10+ | $10.760 |
| 25+ | $10.130 |
| 50+ | $9.580 |
| 100+ | $8.640 |
| 250+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3012300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM1424
Product RangeCLIPLINE COMBI PT
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
No. of Levels4
Product RangeCLIPLINE COMBI PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE COMBI PT
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
No. of Levels
4
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3012300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
