Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9182
Product RangeFBS
Also Known As3030271, GTIN UPC EAN: 4017918188580
Your Part Number
1,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.750 |
| 25+ | $5.690 |
| 50+ | $5.630 |
| 100+ | $5.580 |
| 250+ | $5.510 |
| 500+ | $5.450 |
| 1000+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9182
Product RangeFBS
Also Known As3030271, GTIN UPC EAN: 4017918188580
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions10Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FBS 10-6 is a 10-position red Plug-in Bridge, made of copper. This 3030271 plug-in bridge is suitable for use with electromechanical and solid-state relay modules.
- 6.20mm Pitch
- 32A Maximum load current
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
10Positions
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
