Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214080Copy
Newark Part No.77AK6841
Product RangeCLIPLINE PTU
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.190 |
| 10+ | $28.120 |
| 50+ | $26.780 |
| 100+ | $25.310 |
| 250+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$29.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214080Copy
Newark Part No.77AK6841
Product RangeCLIPLINE PTU
No. of Positions11Positions
Wire Size AWG Min16AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodPush In, Screw
Rated Current105A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
11Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Push In, Screw
Rated Voltage
1kV
Product Range
CLIPLINE PTU
Wire Size AWG Min
16AWG
Conductor Area CSA
50mm²
Rated Current
105A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
