Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3270157Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK6150
Product RangeCLIPLINE PTRVB
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.260 |
| 10+ | $21.540 |
| 25+ | $20.190 |
| 50+ | $19.010 |
| 100+ | $17.740 |
| 250+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$23.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270157Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK6150
Product RangeCLIPLINE PTRVB
No. of Positions16Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage250V
No. of Levels4
Product RangeCLIPLINE PTRVB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
16Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE PTRVB
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
4
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
