Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3270230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6693
Product RangeCLIPLINE PTRV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.550 |
| 10+ | $27.510 |
| 50+ | $26.200 |
| 100+ | $24.760 |
| 250+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6693
Product RangeCLIPLINE PTRV
No. of Positions32Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage250V
No. of Levels8
Product RangeCLIPLINE PTRV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
32Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE PTRV
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
No. of Levels
8
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
