Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E4 12-24DC/1-4ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN7594
Product RangeCAPAROC Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.660 |
| 5+ | $188.960 |
| 10+ | $180.250 |
| 25+ | $169.740 |
Price for:Each
Minimum: 1
Multiple: 1
$204.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E4 12-24DC/1-4ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN7594
Product RangeCAPAROC Series
Product RangeCAPAROC Series
Current Rating4A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time10ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CAPAROC Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
10ms
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
