Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1820644Copy
Newark Part No.42Y0928
Product RangePTSM
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1820644Copy
Newark Part No.42Y0928
Product RangePTSM
GenderHeader
Pitch Spacing2.5mm
No. of Positions2Positions
Rated Current6A
Rated Voltage250V
Block OrientationSMD Right Angle
Product RangePTSM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
PTSM
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
SMD Right Angle
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
