Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1859660Copy
Newark Part No.66AH0104
Product RangeMINI COMBICON DMCV
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1859660Copy
Newark Part No.66AH0104
Product RangeMINI COMBICON DMCV
GenderHeader
Pitch Spacing2.54mm
No. of Positions8Positions
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON DMCV
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
160V
Product Range
MINI COMBICON DMCV
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
