Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoTTC-6P-4-24DC-PT-ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8481
Product RangeTERMITRAB TTC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $262.220 |
| 50+ | $254.020 |
| 100+ | $240.960 |
| 250+ | $228.440 |
| 500+ | $221.590 |
| 1000+ | $217.160 |
| 5000+ | $212.730 |
Price for:Each
Minimum: 10
Multiple: 10
$2,622.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoTTC-6P-4-24DC-PT-ICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8481
Product RangeTERMITRAB TTC Series
Suppressor TypeSurge Protector
No. of Poles-
Peak Surge Current5kA
Continuing Operating Voltage Max36VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB TTC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Continuing Operating Voltage Max
36VDC
Product Range
TERMITRAB TTC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
