Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoVAL-US-277/80/3+0-FMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN8524
Product RangeVALVETRAB VAL-US Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $441.850 |
| 5+ | $419.340 |
| 10+ | $402.580 |
Price for:Each
Minimum: 1
Multiple: 1
$441.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoVAL-US-277/80/3+0-FMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN8524
Product RangeVALVETRAB VAL-US Series
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1 & 2
Peak Surge Current80kA
Continuing Operating Voltage Max750VAC
Suppressor MountingDIN Rail
Product RangeVALVETRAB VAL-US Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
750VAC
Product Range
VALVETRAB VAL-US Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
80kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
