Print Page
DAQCPLATE
Development Board, DAQCplate Data Acquisition Board, High Precision ADC, 8 I/P's, 7 Digital O/P's
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPI-PLATES
Manufacturer Part NoDAQCPLATECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC5170
Product RangeHATs - Interface
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
Price for:Each
Minimum: 1
Multiple: 1
$41.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPI-PLATES
Manufacturer Part NoDAQCPLATECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC5170
Product RangeHATs - Interface
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
For Use With-
Core Sub-Architecture-
Product RangeHATs - Interface
Silicon Core Number-
Silicon Family Name-
Kit ContentsDAQCplate Data Acquisition Board, ADC
SVHCTo Be Advised
Product Overview
DAQCplate is a powerful and affordable board for bringing real world data input and output to your Raspberry Pi. It includes 7 powerful digital outputs for driving external devices such as relays and high current LEDs as well as 8 analogue to digital inputs for measuring temperature, voltage, humidity and more. In addition there are eight digital inputs, two analogue outputs, and seven general purpose indicator LEDs.
- Pi-Plates DAQCplate (DAC-SEE) adds a rich set of input/output options to your Raspberry Pi
- Dimension is 100 x 75 x 26mm
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
DAQCplate Data Acquisition Board, ADC
Silicon Manufacturer
-
For Use With
-
Product Range
HATs - Interface
Silicon Family Name
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate