Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No104-1-A-5/5DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM7140
Product Range104 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $29.010 |
| 10+ | $27.690 |
| 25+ | $26.200 |
| 50+ | $24.340 |
| 100+ | $22.850 |
| 250+ | $20.620 |
| 5000+ | $20.210 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No104-1-A-5/5DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM7140
Product Range104 Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range104 Series
Relay MountingThrough Hole
Coil Resistance220ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
104 Series
Coil Resistance
220ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
