Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 - DUAL PACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN7803
Product RangePicoScope 3000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.880 |
Price for:Each
Minimum: 1
Multiple: 1
$256.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 - DUAL PACKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN7803
Product RangePicoScope 3000E Series
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max-
Test Probe Attenuation10:1
Product RangePicoScope 3000E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
Pico Technology PicoScope 3418E USB Powered PC Oscilloscope
SVHC
No SVHC (04-Feb-2026)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PicoScope 3000E Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
