Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM185Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4610
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $17.330 |
| 25+ | $16.310 |
| 50+ | $14.600 |
| 100+ | $14.060 |
| 250+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM185Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4610
Silicon Manufacturer-
Add-On-Card & Module Type-
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Zero LiPo Board, 2x4 0.1" Female Header, Rubber Foot
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
