Print Page
IS-160
Stereo Ground Loop Isolator, Noise Filter, 2 Channel, 2x RCA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIPEMANS INSTALLATION SOLUTION
Manufacturer Part NoIS-160Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.86T1079
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 5+ | $10.710 |
| 10+ | $10.150 |
| 25+ | $9.340 |
| 50+ | $8.590 |
| 100+ | $7.900 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIPEMANS INSTALLATION SOLUTION
Manufacturer Part NoIS-160Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.86T1079
Signal Conditioner Input-
Input Voltage Max-
Input Voltage Min-
Signal Conditioner Output-
No. of Output Channels2Channels
Accuracy %-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range-
SVHCTo Be Advised
Product Overview
Stereo Ground Loop Isolator Reduces or eliminates noise caused by ground loops that exist between multiple components in a sound system that may be grounded in different locations within the vehicle. Also very effective in home audio systems where ground loops between components cause the presence of 60Hz hum.
- Simple in-line connection
- Handles two unbalanced line level audio signals (stereo)
- Attached pigtails include molded male and female RCA type connectors
Technical Specifications
Signal Conditioner Input
-
Input Voltage Min
-
No. of Output Channels
2Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
To Be Advised
Input Voltage Max
-
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate