Print Page
TG220K1
Detector, Cable, 20 mile
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoTG220K1Copy
Newark Part No.52AC1365
Product RangeToneMaster Series
Your Part Number
No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTG220K1Copy
Newark Part No.52AC1365
Product RangeToneMaster Series
Test Detector TypeCable
Depth Measurement20mile
External Height-
External Width-
External Depth-
Weight-
Product RangeToneMaster Series
SVHCTo Be Advised
Product Overview
Professional tone and probe kits combine both the ToneMaster™ and ToneSeeker™. This kit gives technicians a high powered tone generator with angled-bed-nails (ABN) clips and a high quality tone tracing probe. Detection over 20 miles away and makes tracing through walls and enclosures easier with multiple tones and power levels suited for network, signal wire, coax and telephone cable applications.
Applications
Test & Measurement
Contents
ToneMaster™ high powered tone generator with ABN clips, ToneSeeker™ tone tracer probe, No fault RJ12 cable, Tone and probe belt pouch.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
ToneMaster Series
Depth Measurement
20mile
External Width
-
Weight
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate