Print Page
Product Overview
The 601ZT is a compact Mini Tech Tool Case may be used alone or stowed inside one of our larger cases. With 14 interior sewn tool pockets and one inside pouch, it is ideal when only a limited number of tools are needed.
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
266.7mm
Product Range
Platt 601
External Height
187.33mm
External Depth
50.8mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

