Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2269-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y6890
Product Range2269 Series
Your Part Number
38 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 3+ | $5.360 |
| 10+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2269-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y6890
Product Range2269 Series
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2269 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 2269-0
1 Product Found
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
2269 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
