Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2398Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B1455
Product RangeShielded Box Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $191.850 |
Price for:Each
Minimum: 2
Multiple: 2
$383.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2398Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B1455
Product RangeShielded Box Series
External Height - Metric28.7mm
External Width - Metric0mm
External Depth - Metric-000mm
Enclosure MaterialAluminum
Body ColorBlue
External Height - Imperial1.13"
External Width - Imperial2.25"
External Depth - Imperial0.88"
Product RangeShielded Box Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
28.7mm
External Depth - Metric
-000mm
Body Color
Blue
External Width - Imperial
2.25"
Product Range
Shielded Box Series
External Width - Metric
0mm
Enclosure Material
Aluminum
External Height - Imperial
1.13"
External Depth - Imperial
0.88"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
