Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-36-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC2494
Product Range3782 Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 3+ | $24.790 |
| 10+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC2494
Product Range3782 Series
Test Connector Type AHook Clip
Test Connector Type BBanana Plug Stackable
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric914.4mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3782-36-02
1 Product Found
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
3782 Series
Test Connector Type B
Banana Plug Stackable
Current Rating
5A
Lead Length - Metric
914.4mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
