
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Product Information
Product Overview
The 3782-36-2 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 36-inch length and in red. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, molded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
- Provides a Minigrabber output from a Banana Jack
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- Cable length is 36" (914mm)
- Color is Red
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Hook Clip
36"
Red
60VDC
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
914mm
5A
Model 3782 Series
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
