Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4969Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93K3996 |
| Your Part Number |
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
| 3+ | $15.290 |
| 10+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4969Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93K3996 |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Free End |
| Lead Length - Imperial | 6" |
| Lead Length - Metric | 152.4mm |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | 500Vrms |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 6" |
| Insulator Colour | Black, Red |
| Voltage Rating | 500Vrms |
| SVHC | To Be Advised |
| Test Connector Type B | Free End |
|---|---|
| Lead Length - Metric | 152.4mm |
| Current Rating | - |
| Product Range | - |
Alternatives for 4969
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
