Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5018-6Copy
Newark Part No.99AC2879
Product Range5018 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No5018-6Copy
Newark Part No.99AC2879
Product Range5018 Series
Product Range5018 Series
Current Rating30A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5018-6
1 Product Found
Technical Specifications
Product Range
5018 Series
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
