Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
70VDC
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
500mA
Lead Length - Metric
610mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
