Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 6491 is a modular passive Oscilloscope Probe recommended for general purpose probing applications and is adjustable for high frequencies. It is spring loaded with needle sharp tips to support precise and safe measurements.
- Probe tips are interchangeable and can be replaced easily
Applications
Test & Measurement
Contents
Oscilloscope probe, BNC adapter, Ground blade, Ground lead with alligator clip, IC caps (0.8, 1 and 1.27mm pitch), Insulating cap (red), Protection cap, 0.8mm Solid tip, 0.8mm Spring tip, Sprung hook, Trimmer tool, 2x Footer positioners and Copper pads.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
55V
For Use With
General Purpose Oscilloscopes
SVHC
To Be Advised
Bandwidth
30MHz
Test Probe Attenuation
1:1
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
