Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 3+ | $9.380 |
| 10+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-8-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC2802
Product RangeB Series
Test Connector Type AStackable Banana Plug
Test Connector Type BStackable Banana Plug
Lead Length - Imperial8"
Lead Length - Metric203.2mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for B-8-0
1 Product Found
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
8"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Stackable Banana Plug
Lead Length - Metric
203.2mm
Current Rating
15A
Product Range
B Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

