Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD9/370000V30/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AH5563
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 191+ | $4.420 |
Price for:Each
Minimum: 191
Multiple: 191
$844.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD9/370000V30/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AH5563
Product RangeD Series
Product RangeD Series
Screw Length6.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead
Technical Specifications
Product Range
D Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
6.6mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
