Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008DS/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6075
Product RangeCBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 10+ | $10.320 |
| 25+ | $10.030 |
| 50+ | $9.500 |
| 100+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC4008DS/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6075
Product RangeCBD Series
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBD, CBC, CBDD, CBCD, SCBM, SCBC, SCBCD, SCBDD Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Alternatives for FC4008DS/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
