Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC4016D-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6084
Product RangeCBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 5+ | $12.400 |
| 10+ | $11.880 |
| 25+ | $11.260 |
| 50+ | $10.700 |
| 100+ | $9.770 |
| 250+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC4016D-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6084
Product RangeCBD Series
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBD, CBC, CBDD, CBCD, SCBM, SCBC, SCBCD, SCBDD Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
