Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoG08S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6178
Product RangeCBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 10+ | $8.970 |
| 25+ | $8.680 |
| 50+ | $8.150 |
| 100+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoG08S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6178
Product RangeCBC Series
For Use WithPositronic CBC Series D-Sub Housings
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBC Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBC Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBC Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
