Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109F1H/AACopy
Newark Part No.30AK6156
Product RangeGFSH Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 10+ | $13.150 |
| 25+ | $12.790 |
| 50+ | $12.100 |
| 100+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109F1H/AACopy
Newark Part No.30AK6156
Product RangeGFSH Series
No. of Contacts19Contacts
Product RangeGFSH Series
Connector MountingCable Mount, Panel Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Cable Mount, Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
GFSH Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Alternatives for GFSH109F1H/AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
