Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGH5MSCLSH16/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2516
Product RangeGH Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $254.100 |
| 5+ | $239.150 |
| 10+ | $232.320 |
Price for:Each
Minimum: 1
Multiple: 1
$254.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGH5MSCLSH16/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2516
Product RangeGH Series
Connector TypeMiniature Circular Connector
Product RangeGH Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingYellow Anodize
Contact MaterialCopper Alloy
Contact PlatingGold Flash
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
GH Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Yellow Anodize
Contact Plating
Gold Flash
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
