Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSGMC44S0E100J0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM7209
Product RangeSGMC Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.980 |
| 5+ | $146.690 |
| 10+ | $140.400 |
| 25+ | $135.000 |
Price for:Each
Minimum: 1
Multiple: 1
$152.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC44S0E100J0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM7209
Product RangeSGMC Series
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialAluminium Body
Locking TypeScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Female Power Contacts
Locking Type
Screw
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
